- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- VPX1E4ABBY1A2B
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 16A 250VAC 250VDC Rotary Conduit
Search Keywords: VPX1E4ABBY1A2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:VPX1E4ABBY1A2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Maximum Current Rating:16@250VAC@CE A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:4, 4X, 6, 13
-
Body Orientation:Right Angle
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$371.03
2
$350.01
25
$316.68
100 +
$305.57
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT
VPX1C4ABBY1A2B
VIEW PRODUCT