Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

VC10F750

Res Wirewound 750 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Wirewound 750 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
Search Keywords: VC10F750
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: VC10F750
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 10 W
Resistance Value: 750 Ohm
Tolerance: 5 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 46.84 x 10.01 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VC10F750 discontinued?
Yes, VC10F750 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is VC10F750 RoHS compliant?
Yes, VC10F750 is RoHS compliant.
What is the lead time for VC10F750?
The standard lead time for VC10F750 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.50
25
$1.47
50
$1.44
100
$1.41
500
$1.39
1,000 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!