- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-1098-D8
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.42N Screw Mount
Search Keywords: V3L1098D8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-1098-D8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:1.35 mm
-
Operating Force:0.42 N
-
Dimension:55.37 x 10.16 x 29.16 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 41,4 mm [1.63 in] Straight Lever Actuator, 43 g [1.5 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA
In Stock:
1,365
Minimum Order:
5