- Home ›
- All Products›
- V15W-WZ200A05-W2
V15W-WZ200A05-W2
Honeywell
MICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 6 A 125/250 Vac, 300 mm Lead Wire Termination, Si ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 6 A 125/250 Vac, 300 mm Lead Wire Termination, Single Pole Double Throw (SPDT), Operating Force 200 gf, Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes
Search Keywords: V15WWZ200A05W2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15W-WZ200A05-W2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$22.84
5
$21.37
10
$20.38
25
$19.78
50
$19.20
100
$18.15
250 +
$17.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments