- Home ›
- All Products›
- V15W-WP200-W2
V15W-WP200-W2
Honeywell
MICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 6 A 125/250 Vac, 300 mm Lead Wire Termination, Si ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 6 A 125/250 Vac, 300 mm Lead Wire Termination, Single Pole Normally Open (SPNO), Operating Force 200 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords: V15WWP200W2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15W-WP200-W2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$20.00
10
$19.08
25
$18.51
50
$17.97
100
$16.99
250
$16.53
500 +
$13.23
Click for Quote
Log in
to unlock special pricing