- Home ›
- All Products›
- V15T26-CP200
Honeywell
V15T26-CP200
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 26 A 125/250 Vac, 6,3 mm x 0,8 m ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 26 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 200 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords: V15T26CP200
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | V15T26-CP200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85361050 |
| COO: | CN |
Supplier's Standard Package:
|
1200 |
Frequently Asked Questions
Is V15T26-CP200 RoHS compliant?
Yes, V15T26-CP200 is RoHS compliant.
What is the lead time for V15T26-CP200?
The standard lead time for V15T26-CP200 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
7 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
300
$8.19
600
$4.34
900
$3.05
1,200 +
$2.99
Click for Quote
Log in
to unlock special pricing