- Home ›
- All Products›
- V15T22-MZ300A06-D
V15T22-MZ300A06-D
Honeywell
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 20 A 30 Vdc, Silver-Plated Coppe ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 20 A 30 Vdc, Silver-Plated Copper Short Solder Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Long Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes
Search Keywords: V15T22MZ300A06D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15T22-MZ300A06-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
300
$9.79
600
$5.18
900
$3.65
1,200 +
$3.58
Click for Quote
Log in
to unlock special pricing