- Home ›
- All Products›
- V15T22-KC200A02
V15T22-KC200A02
Honeywell
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, Slot Hole Sold ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, Slot Hole Solder Terminals, Single Pole Normally Closed (SPNC), Operating Force 200 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes
Search Keywords: V15T22KC200A02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15T22-KC200A02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$4.35
50
$3.53
100
$3.52
250
$3.28
500
$3.10
1,200
$3.01
3,600
$2.19
6,000 +
$2.17
Click for Quote
Log in
to unlock special pricing