- Home ›
- All Products›
- V15T22-CZ100
V15T22-CZ100
Honeywell
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 6,3 mm x 0,8 m ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords: V15T22CZ100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15T22-CZ100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,200
can ship 6/1/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9.49
50
$9.47
100
$9.44
300
$9.42
600
$4.99
900
$3.51
1,200 +
$3.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments