- Home ›
- All Products›
- V15T22-CP300
V15T22-CP300
Honeywell
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 6,3 mm x 0,8 m ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 300 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords: V15T22CP300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15T22-CP300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$4.21
50
$3.42
100
$3.41
250
$3.17
500
$3.00
1,200
$2.92
3,600
$2.13
6,000 +
$2.12
Click for Quote
Log in
to unlock special pricing