- Home ›
- All Products›
- V15T22-CP200
V15T22-CP200
Honeywell
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 6,3 mm x 0,8 m ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 200 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords: V15T22CP200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15T22-CP200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
300
$8.02
600
$4.25
900
$2.99
1,200 +
$2.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments