- Home ›
- All Products›
- V15T16-MZ200
V15T16-MZ200
Honeywell
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, Short Solder T ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, Short Solder Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords: V15T16MZ200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15T16-MZ200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
6 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
300
$7.28
600
$3.85
900
$2.71
1,200 +
$2.66
Click for Quote
Log in
to unlock special pricing