- Home ›
- All Products›
- V15T16-EZ200A04
V15T16-EZ200A04
Honeywell
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 m ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Simulated Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes
Search Keywords: V15T16EZ200A04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15T16-EZ200A04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361050
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
7 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
300
$7.65
600
$4.05
900
$2.85
1,200 +
$2.79
Click for Quote
Log in
to unlock special pricing