- Home ›
- All Products›
- V15T16-CZ200A06
V15T16-CZ200A06
Honeywell
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 m ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Long Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes
Search Keywords: V15T16CZ200A06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15T16-CZ200A06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$10.10
500
$5.35
750
$3.76
1,000 +
$3.69
Click for Quote
Log in
to unlock special pricing