- Home ›
- All Products›
- V15T16-C2P100-03
V15T16-C2P100-03
Honeywell
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125 C [257 F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125 C [257 F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 100 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords: V15T16C2P10003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15T16-C2P100-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
250
$6.01
500
$3.70
750
$2.93
1,000 +
$2.87
Click for Quote
Log in
to unlock special pricing