- Home ›
- All Products›
- V15T10-EZ100B02-01
V15T10-EZ100B02-01
Honeywell
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 10 A 125/250 Vac, 4,7 mm x 0,5 m ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 10 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Standard Straight Lever Positioned Near Pin Plunger, Metric Mounting Holes
Search Keywords: V15T10EZ100B0201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15T10-EZ100B02-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$9.59
500
$5.08
750
$3.57
1,000 +
$3.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments