- Home ›
- All Products›
- V15T10-CZ100A05
V15T10-CZ100A05
Honeywell
MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Double Throw (SPDT), 11 A 125/250 Vac, ENEC and CQC 10 (3) A 12 ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Double Throw (SPDT), 11 A 125/250 Vac, ENEC and CQC 10 (3) A 125/250 Vac, 120 g [4 oz] Maximum Operating Force, 20,7 mm [0.82 in] Roller Lever Actuator Positioned Far From Plunger, 6,30 mm x 0,80 mm [0.250 in x 0.032 in] Spread Quick Connect Termination, Temperature Rating -25 °C to 125 °C [-13 °F to 257 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC, UL, cUL
Search Keywords: V15T10CZ100A05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15T10-CZ100A05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
250
$8.77
500
$4.64
750
$3.27
1,000 +
$3.20
Click for Quote
Log in
to unlock special pricing