- Home ›
- All Products›
- V15T10-CP200A05-01
V15T10-CP200A05-01
Honeywell
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 10 A 125/250 Vac, 6,3 mm x 0,8 m ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 10 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 200 gf, Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes, Non Standard Differential Travel (0.25 mm Max.)
Search Keywords: V15T10CP200A0501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15T10-CP200A05-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$3.84
100
$3.83
250
$3.57
500
$3.37
1,000
$3.36
2,500
$3.19
5,000
$2.39
7,500 +
$2.36
Click for Quote
Log in
to unlock special pricing