- Home ›
- All Products›
- V15T10-CC200-01
V15T10-CC200-01
Honeywell
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 10 A 125/250 Vac, 6,3 mm x 0,8 m ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 10 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Closed (SPNC), Operating Force 200 gf, No Lever, Pin Plunger, Metric Mounting Holes, Gold-Plated Contacts
Search Keywords: V15T10CC20001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15T10-CC200-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$3.06
100
$2.97
250
$2.84
500
$2.71
1,000
$2.60
2,500
$2.53
5,000
$1.84
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments