- Home ›
- All Products›
- V15H16-CZ100A03
V15H16-CZ100A03
Honeywell
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 m ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Long Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes
Search Keywords: V15H16CZ100A03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15H16-CZ100A03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$5.31
50
$4.31
100
$4.12
250
$4.00
500
$3.78
1,000
$3.68
3,000
$2.69
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing