- Home ›
- All Products›
- V15H10-E1Z200B01-K
V15H10-E1Z200B01-K
Honeywell
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 10 A 125/250 Vac, 4,7 mm x 0,5 m ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 10 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Short Straight Lever, Positioned Near Pin Plunger, USA Mounting Holes, Flat Housing
Search Keywords: V15H10E1Z200B01K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15H10-E1Z200B01-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$9.58
1,000
$5.05
1,500
$3.48
2,000 +
$3.41
Click for Quote
Log in
to unlock special pricing