- Home ›
- All Products›
- V15H10-CZ100A05
V15H10-CZ100A05
Honeywell
MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 120 g [4 oz] Maximum Ope ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 120 g [4 oz] Maximum Operating Force, 20,7 mm [0.82 in] Roller Lever Actuator Positioned Far From Plunger, 6,30 mm x 0,80 mm [0.250 in x 0.032 in] Spread Quick Connect Termination, Temperature Rating -25 °C to 150 °C [-13 °F to 302 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC, UL, cUL
Search Keywords: V15H10CZ100A05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15H10-CZ100A05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
7 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
625
$9.50
1,250
$5.02
1,875
$3.45
2,500 +
$3.38
Click for Quote
Log in
to unlock special pricing