- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- TSCSHNN100PGUCV
Description
+
TruStability® Board Mount Pressure Sensor Compensated/Unamplified: TSC Series, ± 0.15% Accuracy, Analog mV Output, SIP, Fastener Mount, Single Radial Barbed Port, 100 psi Gage, 1.5 to 12 Vdc Supply, Liquid Media On Port P1, No Special Options
Search Keywords: TSCSHNN100PGUCV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:TSCSHNN100PGUCV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Accuracy:±0.15 %
-
Device Pressure Type:Gage1408
-
Operating Pressure Range:01420psi to 1001420psi
-
Media:Liquid1416
-
Output Voltage:N/A
-
Response Time:N/A
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:7.97 x 28.961409mmmm
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
8/28/26
Tariffs may apply for U.S. shipments