- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- TSCMRNN030PDUCV
Description
+
TruStability® Board Mount Pressure Sensor Compensated/Unamplified: TSC Series, ± 0.15% Accuracy, Analog mV Output, SMT, Single Radial Barbed Port, 30 psi Differential, 1.5 to 12 Vdc Supply, Liquid Media On Port P1, No Special Options
Search Keywords: TSCMRNN030PDUCV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:TSCMRNN030PDUCV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Surface Mount 90 °
-
Accuracy:±0.15 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 30 psi
-
Media:Air,Gas
-
Output Voltage:0 to 52 mV
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.5 x 5.8 x 13.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
Minimum Order Quantity:
3
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
3
$35.17
10
$34.14
25
$31.52
50
$29.37
100
$28.41
250 +
$26.11
Click for Quote
Log in
to unlock special pricing