- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SZL-VL-A
Description
+
MICRO SWITCH™ Global Limit Switches: SZL-VL Series General Purpose Limit Switch, Side Rotary With Fixed Length Roller Lever, 1NC 1NO Single Pole Double Throw (SPDT), Double Break, Flexible Cable Gland
Product Highlights:
- UL, C-UL, CE approved
- Long mechanical life
- Compact design for small mounting space
- Special design for easy wiring with ample wiring space
- Gold plated silver contacts
- Two-circuit double-break
- Die-cast base and plastic cover
- Standard mounting dimensions
- 5 Amp current capacity
- Ambient Temp Range: -20 °C to 60 °C [-4 °F to 140°F]
Search Keywords: SZLVLA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SZL-VL-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose
-
Actuator Style:Side Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:5.88 N
-
Dimension:28 x 41.2 x 125.5 mm
-
Maximum Current Rating:5 A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT