- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SX30DN
Available Replacements
Honeywell
SX30DN
Pressure Sensor 0psi to 30psi Differential/Gage 4-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Pressure Sensor 0psi to 30psi Differential/Gage 4-Pin
Product Highlights:
- Low Cost
- High-Impedance Bridge
- Absolute and Differential (Gauge)
- Low Noise
- Low Power Consumption for Battery Power
Search Keywords: SX30DN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SX30DN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Accuracy:±0.5 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 30 psi
-
Media:Air,Gas
-
Output Voltage:0 to 110 mV
-
Response Time:0.1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:29.2 x 10.2 x 27.2 mm
Frequently Asked Questions
Is SX30DN discontinued?
Yes, SX30DN from Honeywell is discontinued (end-of-life July 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SX30DN?
The recommended replacement for SX30DN is NSCSHHN030PDUNV from Honeywell, available from OnlineComponents.com.
Is SX30DN RoHS compliant?
Yes, SX30DN is RoHS compliant.
What is the lead time for SX30DN?
The standard lead time for SX30DN is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.