- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SSCMRNT015PA2A3
Description
+
TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Single Radial Barbed Port, 15 psi Absolute, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 Vdc Supply, Liquid Media On Port P1, No Diagnostics
Search Keywords: SSCMRNT015PA2A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SSCMRNT015PA2A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Surface Mount 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 15 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:I²C
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.5 x 5.8 x 13.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
29 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
2
$141.03
5
$140.67
10
$140.32
25
$139.96
50
$74.10
75
$52.14
100 +
$51.10
Click for Quote
Log in
to unlock special pricing