- Home ›
- All Products›
- SS41-T3
SS41-T3
Honeywell
Honeywell Hall-effect Digital Position Sensor ICs: SS41 Series, Bipolar Hall-effect sensor IC, Straight leads 14,99 mm [0.590 ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Honeywell Hall-effect Digital Position Sensor ICs: SS41 Series, Bipolar Hall-effect sensor IC, Straight leads 14,99 mm [0.590 in] long, Available in tape-and-box (ammopack) packaging version of 5000 units per box.
Search Keywords: SS41T3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS41-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
51 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
1,250
$10.53
2,500
$5.38
3,750
$3.66
5,000 +
$3.59
Click for Quote
Log in
to unlock special pricing