- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS411A-L
Description
+
Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated bipolar Hall-effect sensor IC, High sensitivity, Flat TO92 package, Long leads 18,67 mm [0.735 in] long, Available in bulk pack of 1000 units per bag
Search Keywords: SS411AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS411A-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Magnetic Type:Bipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:-60 Gs
-
Maximum Magnetic Sensor Operating Point:60 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.1 x 1.6 x 3 mm
-
Typical Operating Supply Voltage:3.8 to 30 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Minimum Order Quantity:
5
53 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
5
$5.67
25
$5.07
50
$5.06
100
$4.96
250
$4.75
500
$4.74
1,000
$4.69
2,500 +
$4.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT