- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- SPT4V0200PG6W02
Description
+
Pressure Sensor 0psi to 200psi Gage 4-Pin
Search Keywords: SPT4V0200PG6W02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SPT4V0200PG6W02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Media:Air,Gas,Liquid
-
Output Voltage:1 to 5 V
-
Mounting:Stud
-
Operating Temperature:-40 to 85 °C
-
Dimension:22 dia x 92 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 200 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:12.5 to 24 V
-
Response Time:5 mS
-
Electrical Termination:Wire Leads
-
Port Size:7/16 UNF
-
Port Type:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
424
Can Ship immediately
MOQ for out of Stock Qty:
7
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$2,479.90
5
$2,473.69
7
$2,467.51
13
$1,357.23
19
$948.18
25 +
$929.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments