- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- SPS-A180D-HAMS
Description
+
The SPS-A180D-HAMS is a non-contact, magnetoresistive SMART position sensor with a 180-degree arc configuration for absolute position sensing.
Search Keywords: SPSA180DHAMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SPS-A180D-HAMS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85414100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:Analog(Voltage)
-
Mechanical Travel:180 °
-
Type:Rotary
-
Mounting:Screw
-
Product Type:Magnetoresistive
-
Resolution:0.11 °
-
Operating Temperature:-40 to 85 °C
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
MOQ for out of Stock Qty:
5
96 Weeks
can ship
2/29/28
Price (USD)
Qty
Unit Price
1
$767.51
5
$735.91
10
$732.23
15
$728.57
20 +
$724.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT