- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- SCN-1518SC
Description
+
Proximity Sensor Ultrasonic PNP 100cm 10V to 30V 2-Pin
Product Highlights:
- Scan ranges from 0,3 m to 6,0 m [0.93 ft to 19.68 ft]
- Auto-tuning by four positions plug
- Independent/window output choice (switching output models)
- Stainless steel M30 housing, IP65
- Two switching outputs, Open collector PNP
- Temperature compensation
- M12 four-pin connector
- Connector Cable 2,0 m [78.75 in] included
Search Keywords: SCN1518SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SCN-1518SC
-
Alias/AKA:946-A4V-2D-001-175E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic
-
Sensing Distance:1000 mm
-
Mounting:Screw
-
Output Type:PNP
-
Dimension:41.54 x 36 x 94 mm
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1,594.02
3
$1,483.23
5 +
$1,460.52
Click for Quote
Log in
to unlock special pricing