- Home ›
- All Products›
- PX3AF1BH030BSCHX
Description
+
Industrial Pressure Sensor 0bar to 30bar Sealed Gage
Search Keywords: PX3AF1BH030BSCHX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:PX3AF1BH030BSCHX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$124.87
5
$110.92
10
$107.71
20
$97.74
50
$91.33
100 +
$90.13
Click for Quote
Log in
to unlock special pricing