- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- PX2AG2XX002BAAAX
Description
+
Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, G1/8 ISO 1179-3 Port, 2 bar Pressure Range, Absolute Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output
Search Keywords: PX2AG2XX002BAAAX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:PX2AG2XX002BAAAX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026209090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Media:Air
-
Output Voltage:N/A
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:25.39 x 22 x 58.6 mm
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 2 bar
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:5 V
-
Response Time:2 ms
-
Electrical Termination:Delphi Metri-Pack
-
Port Size:G 1/8
-
Port Type:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$193.65
5
$191.70
10
$189.80
20
$187.90
30
$186.02
40 +
$184.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments