- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- PWCE
Honeywell
PWCE
Contact Block - 1NC - 150VAC - 125VDC.
Accessories Notify Me
RoHS Compliant
Description
+
Contact Block - 1NC - 150VAC - 125VDC.
Search Keywords: PWCE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | PWCE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is PWCE RoHS compliant?
Yes, PWCE is RoHS compliant.
What is the lead time for PWCE?
The standard lead time for PWCE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$175.43
10
$41.94
25 +
$41.76
Click for Quote
Log in
to unlock special pricing