- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NSCDJJN040MDUNV
Description
+
TruStability® Board Mount Pressure Sensor NSC Series, ± 0.25% Accuracy, Uncompensated, Unamplified Analog mV Output, DIP, Dual Radial Barbless Ports, Same Side, 40 mbar Differential, 1.8-12V Supply, Liquid Media On Port P1, No Special Options
Search Keywords: NSCDJJN040MDUNV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NSCDJJN040MDUNV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-0.04 to 0.04 bar
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 38 mV
-
Response Time:N/A
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:16.66 x 6.51 x 13.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
13
$27.06
25
$21.11
38
$19.44
50 +
$19.05
Click for Quote
Log in
to unlock special pricing