- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NSCDJJN005NDUNV
Description
+
TruStability® Board Mount Pressure Sensor NSC Series, ± 0.25% Accuracy, Uncompensated, Unamplified Analog mV Output, DIP, Dual Radial Barbless Ports, Same Side, 5 inH₂O Differential, 1.8-12V Supply, Liquid Media On Port P1, No Special Options
Search Keywords: NSCDJJN005NDUNV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NSCDJJN005NDUNV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-5 to 5 inH2O
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 328 mV
-
Response Time:N/A
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:16.66 x 6.51 x 13.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$125.58
10
$125.27
25
$124.95
50
$66.15
75
$46.55
100 +
$45.62
Click for Quote
Log in
to unlock special pricing