- Home ›
- All Products›
- NGCMB10AX01A2B
Description
+
Switch Snap Action DPST 6A 120V
Search Keywords: NGCMB10AX01A2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NGCMB10AX01A2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
8
$94.65
15
$62.13
23
$48.12
30 +
$47.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT