- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NBPDLNS100PGUNV
Description
+
Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, DIP, Single Axial Barbless Port, 100 psi Gage, 1.8-12V Supply, Gel
Search Keywords: NBPDLNS100PGUNV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NBPDLNS100PGUNV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 100 psi
-
Media:Air,Gas
-
Output Voltage:0 to 88 mV
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 125 °C
-
Dimension:7 x 11 x 10.94 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$7.161
10
$6.510
50
$6.030
250
$5.630
1,000 +
$5.230
Click for Quote
Log in
to unlock special pricing