- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27784-21
Description
+
Switch Toggle ON OFF ON SPDT Round Lever IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
Search Keywords: MS2778421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27784-21
-
Alias/AKA:101TL2-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:7.5@115VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:IWTS
-
Dimension:28.7 x 15.75 x 76.96 mm
-
Operating Temperature:-65 to 72 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$66.52
5
$64.65
10
$60.64
25
$60.03
50
$58.23
100
$57.65
250 +
$56.92
Click for Quote
Log in
to unlock special pricing