- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27721-23-1D
Description
+
Switch Toggle ON None ON DPDT Locking Lever Solder 5A 125VAC Panel Mount with Threads
Product Highlights:
- Sealed bushing versions
- Color tab available on 15/32 in. bushing
- UL recognized
- Qualified to MIL-DTL-83731
- Save space and weight
- SPDT and DPDT circuitry
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS27721231D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27721-23-1D
-
Alias/AKA:12TW1-3D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@125VAC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.61 x 13.59 x 62.48 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$161.44
5
$148.66
10
$125.63
20
$122.82
50
$121.12
100 +
$120.52
Click for Quote
Log in
to unlock special pricing