- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- MS27240-8
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 1 A Resistive at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, 15/32-32 UNS Threaded Bushing, (12) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS27240-8
Search Keywords: MS272408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27240-8
-
Alias/AKA:624EN222-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Environmentally sealed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:1@28VDC A
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.