Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MS27240-3

Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 7A 460VAC 28VDC 53.4N Linear Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 7A 460VAC 28VDC 53.4N Linear Panel Mount
Product Highlights:
  • Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
  • Top plunger and roller plunger actuators have an internal ice scraper ring
  • Variety of actuators and terminations
  • Variety of contact options and contact materials
  • Stainless steel housing
Potential Applications:
  • Aircraft landing gear and flap/stabilizer controls
  • Aircraft engine thrust reversers
  • Space vehicles
  • Armored personnel carriers
Search Keywords: MS272403
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: MS27240-3
Alias/AKA: 622EN1-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Environmentally sealed
Actuator Style: Top Roller Plunger
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Operating Force: 53.4 N
Maximum Current Rating: 7@28VDC A
Terminal Type: Wire Lead
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MS27240-3 RoHS compliant?
Yes, MS27240-3 is RoHS compliant.
What is the lead time for MS27240-3?
The standard lead time for MS27240-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
MOQ for out of Stock Qty:
3
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$679.45
3
$675.26
5
$671.06
8
$669.39
10 +
$649.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!