- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24660-26F
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (Mom. On - On), Screw Terminals, Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS24660-26F
Search Keywords: MS2466026F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24660-26F
-
Alias/AKA:4TL1-8F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.5mm x 41.6mm x 72.9mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for out of Stock Qty:
13
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$102.22
5
$100.22
10
$99.97
13
$99.72
25
$99.47
38
$99.23
50 +
$98.98
Click for Quote
Log in
to unlock special pricing