- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24658-23D
Honeywell
MS24658-23D
Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
- Temperature range: -85°F to +160°F
- Qualified to MIL-DTL-3950
- Environment-proof sealing
- 1, 2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Completely sealed switching chamber
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | MS24658-23D |
| Alias/AKA: | 1TL1-3D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 745.7 A |
| Actuator Style: | Locking Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Screw |
| Dimension: | 28.4 x 15.7 x 72.9 mm |
| Operating Temperature: | -65 to 71 °C |