- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24523-32
Description
+
Switch Toggle None ON (ON) SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS2452332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24523-32
-
Alias/AKA:1TL1-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:28.4mm x 15.7mm x 63.47mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$48.95
5
$44.04
10
$39.58
25
$37.12
50
$36.21
100
$35.76
250 +
$34.76
Click for Quote
Log in
to unlock special pricing