- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24523-31
Honeywell
MS24523-31
Switch Toggle (ON) OFF ON SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
- Qualified to MIL-DTL-3950
- Environment-proof sealing
- 1, 2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24523-31
-
Alias/AKA:1TL1-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:28.4mm x 15.7mm x 63.47mm
-
Operating Temperature:-65 to 71 °C