Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MS21320-1

MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 5 A Resistive at 28 Vdc, Stai ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 5 A Resistive at 28 Vdc, Stainless Steel Enclosure, Rotary Roller Lever Actuator, Clockwise Rotation Only with Spring Return to Neutral, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS21320-1
Search Keywords: MS213201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: MS21320-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Enclosed
Actuator Style: Top Rotary Roller Lever
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Operating Force: 111.21 N
Dimension: 60.33 x 25.4 x 86.61 mm
Maximum Current Rating: 5@28VDC A
Terminal Type: Wire Lead
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MS21320-1 RoHS compliant?
Yes, MS21320-1 is RoHS compliant.
What is the lead time for MS21320-1?
The standard lead time for MS21320-1 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks can ship 8/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$5,146.25
5
$3,154.15
8
$2,012.85
10 +
$1,972.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!