- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- MLH350BST12E
Description
+
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 350 BAR, Units in BAR, Measurement Sealed Gage (psi)4, Electrical Termination Deutsch DTM04-3P (Integral), Pressure Connector 9/16-18 UNF (SAE-6 O-ring boss)3, Output Type 0.5 Vdc to 4.5 Vdc Regulated, Diaphragm Seal - Advanced Thick Film (ATF).
Search Keywords: MLH350BST12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MLH350BST12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Media:Air,Gas,Liquid
-
Output Voltage:0.5 to 4.5 V
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:27 dia x 55 mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 350 bar
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:7 to 30 V
-
Response Time:2 ms
-
Electrical Termination:Connector
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$130.85
6
$124.31
13
$118.09
19
$112.19
25 +
$106.57
Click for Quote
Log in
to unlock special pricing