- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- MLH05KPGL01B
Description
+
The MLH05KPGL01B is a heavy-duty vented gage pressure transducer that measures up to 5000 psi and provides a 4 mA to 20 mA current output.
Search Keywords: MLH05KPGL01B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MLH05KPGL01B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Media:N/A
-
Output Voltage:N/A
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:N/A
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 5000 psi
-
Accuracy:±0.5 %
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Response Time:2 ms
-
Electrical Termination:Cable (1m)
-
Port Size:1/4-18 NPT
-
Port Type:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
7
$731.31
13
$415.66
19
$293.38
25 +
$287.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments